MFR Recommended

SGX5150103JS | |
|---|---|
DigiKey Part Number | SGX5150103JS-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150103JS |
Description | SGX 5150 WIRELESS IOT GATEWAY, 8 |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11a/b/g/n/ac |
Manufacturer Lantronix, Inc. | Frequency 2.4GHz, 5GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RS-232, USB |
Part Status Last Time Buy | Data Rate (Max) 921kbps |
Function Gateway | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGX5150123JS | Lantronix, Inc. | 0 | SGX5150123JS-ND | 428,77000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,77000 € | 428,77 € |
| Unit Price without VAT: | 428,77000 € |
|---|---|
| Unit Price with VAT: | 510,23630 € |





