
SGX5150103ES | |
---|---|
DigiKey Part Number | SGX5150103ES-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150103ES |
Description | GATEWAY 802.11 ETHERNET RS-232 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac | |
Frequency | 2.4GHz | |
Applications | General Purpose | |
Interface | Ethernet, RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IoT Gateway | |
Voltage - Supply | 9 ~ 30VDC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 432,76000 € | 432,76 € |
Unit Price without VAT: | 432,76000 € |
---|---|
Unit Price with VAT: | 514,98440 € |