
SGX5150020ES | |
---|---|
DigiKey Part Number | SGX5150020ES-ND |
Manufacturer | |
Manufacturer Product Number | SGX5150020ES |
Description | SGX 5150 IOT DEVICE GATEWAY, WIR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 802.11a/b/g/n/ac Gateway Ethernet, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | 802.11a/b/g/n/ac | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 921kbps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 383,59000 € | 383,59 € |
Unit Price without VAT: | 383,59000 € |
---|---|
Unit Price with VAT: | 456,47210 € |