
SFP-40K-DUPL | |
---|---|
DigiKey Part Number | SFP-40K-DUPL-ND |
Manufacturer | |
Manufacturer Product Number | SFP-40K-DUPL |
Description | SFP FIBER TRANSCEIVER DUPLEX 40K |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1550nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Data Rate | - | |
Wavelength | 1550nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP | |
Base Product Number |