
SFP-2K-DUPL | |
|---|---|
DigiKey Part Number | SFP-2K-DUPL-ND |
Manufacturer | |
Manufacturer Product Number | SFP-2K-DUPL |
Description | SFP FIBER TRANSCEIVER DUPLEX 2KM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1310nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1310nm |
Manufacturer Lantronix, Inc. | Applications General Purpose |
Series | Connector Type LC Duplex |
Packaging Box | Mounting Type Pluggable, SFP |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 191,23000 € | 191,23 € |
| Unit Price without VAT: | 191,23000 € |
|---|---|
| Unit Price with VAT: | 227,56370 € |

