
SFP-10K-T14-R13 | |
|---|---|
DigiKey Part Number | SFP-10K-T14-R13-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10K-T14-R13 |
Description | SFP FIBER TRANSCEIVER BIDI 10KM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1490nm Pluggable, SFP |
Datasheet | Datasheet |
Category | Wavelength 1490nm |
Manufacturer Lantronix, Inc. | Applications General Purpose |
Series | Mounting Type Pluggable, SFP |
Packaging Box | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 € | 139,85 € |
| Unit Price without VAT: | 139,85000 € |
|---|---|
| Unit Price with VAT: | 166,42150 € |

