PrimierWave 2050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PW205020001B

DigiKey Part Number
PW205020001B-ND
Manufacturer
Manufacturer Product Number
PW205020001B
Description
PREMIERWAVE 2050, 802.11AC ENTER
Customer Reference
Detailed Description
Gateway Ethernet
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Function
Gateway
Frequency
2.4GHz, 5GHz
Applications
General Purpose
Interface
Ethernet
Sensitivity
-
Power - Output
-
Features
-
Voltage - Supply
5V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.