
PW205010002B | |
---|---|
DigiKey Part Number | 1829-1147-ND |
Manufacturer | |
Manufacturer Product Number | PW205010002B |
Description | PREMIERWAVE 2050 256MB FLASH |
Customer Reference | |
Detailed Description | Gateway Ethernet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Gateway | |
Modulation or Protocol | - | |
Frequency | 2.4GHz, 5GHz | |
Applications | General Purpose | |
Interface | Ethernet | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |