
MT-02B | |
---|---|
DigiKey Part Number | 1829-MT-02B-ND |
Manufacturer | |
Manufacturer Product Number | MT-02B |
Description | GPS MICRO TRACKER |
Customer Reference | |
Detailed Description | RF Transceiver, Modem 850MHz, 900MHz, 1.8GHz, 1.9GHz GPRS, GPS, GSM Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transceiver, Modem | |
Modulation or Protocol | GPRS, GPS, GSM | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Applications | AT&T Networks (USA) | |
Interface | Connector | |
Sensitivity | -163dBm | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | LED Indicator | |
Voltage - Supply | 6V ~ 32V | |
Base Product Number |