
M114F004S | |
---|---|
DigiKey Part Number | 1829-M114F004S-ND |
Manufacturer | |
Manufacturer Product Number | M114F004S |
Description | LTE CAT. 1 MODEM FOR ASIA PACIFI |
Customer Reference | |
Detailed Description | RF Modem LTE, TCP/UDP RS 232, USB |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE, TCP/UDP | |
Frequency | - | |
Applications | LTE | |
Interface | RS 232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - | |
Voltage - Supply | 8V ~ 32V |