
M113F00FS | |
|---|---|
DigiKey Part Number | 1829-M113F00FS-ND |
Manufacturer | |
Manufacturer Product Number | M113F00FS |
Description | MODEM M113M1/NB1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LTE Modem AT&T, Verizon RS-232, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 168MHz | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,58000 € | 90,58 € |
| Unit Price without VAT: | 90,58000 € |
|---|---|
| Unit Price with VAT: | 107,79020 € |


