
M113F002S | |
|---|---|
DigiKey Part Number | 1829-M113F002S-ND |
Manufacturer | |
Manufacturer Product Number | M113F002S |
Description | MODEM M113M1/NB1 2GFB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Modem RS-232, USB 375kbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Modem | |
Modulation or Protocol | - | |
Frequency | - | |
Applications | General Purpose | |
Interface | RS-232, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 375kbps | |
Features | - | |
Voltage - Supply | 8V ~ 32V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 132,19600 € | 6.609,80 € |
| Unit Price without VAT: | 132,19600 € |
|---|---|
| Unit Price with VAT: | 157,31324 € |


