M100G003S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lantronix, Inc.
In Stock: 0
Unit Price: 163,45480 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100G003S

DigiKey Part Number
1829-M100G003S-ND
Manufacturer
Manufacturer Product Number
M100G003S
Description
M100 SERIES 3-BAND 3G MODEM FOR
Customer Reference
Detailed Description
RF Transceiver, Modem EDGE, GPRS, GSM, HSDPA, WCDMA RS-232, USB 3.6Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transceiver, Modem
Modulation or Protocol
EDGE, GPRS, GSM, HSDPA, WCDMA
Applications
General Purpose
Interface
RS-232, USB
Sensitivity
-155dBm
Power - Output
-
Data Rate (Max)
3.6Mbps
Features
-
Voltage - Supply
3V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes