M100G000S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lantronix, Inc.
In Stock: 0
Unit Price: 163,45480 €
Datasheet
M100 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M100G000S

DigiKey Part Number
1829-M100G000S-ND
Manufacturer
Manufacturer Product Number
M100G000S
Description
MODEM 2M2 3G GPSONEXTRA A-GPS
Customer Reference
Detailed Description
RF Transceiver 850MHz, 1.9GHz HSDPA SPI, USB 3.6Mbps
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lantronix, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Function
Transceiver
Modulation or Protocol
HSDPA
Frequency
850MHz, 1.9GHz
Applications
-
Interface
SPI, USB
Sensitivity
-158dBm
Power - Output
-
Data Rate (Max)
3.6Mbps
Features
-
Voltage - Supply
5V ~ 32V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes