
G528GP2FSGC | |
|---|---|
DigiKey Part Number | 1829-G528GP2FSGC-ND |
Manufacturer | |
Manufacturer Product Number | G528GP2FSGC |
Description | SECURITY PACK 5G SUB 6 GHZ LTE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G DHCP, DLMS Client, DNP3, DNS, DNS proxy, EtherCAT, Ipsec, L2TP, Modbus, NAT, Passthrough, PPTP Client, OpenVPN Client, Server, STP, GRE Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, DLMS Client, DNP3, DNS, DNS proxy, EtherCAT, Ipsec, L2TP, Modbus, NAT, Passthrough, PPTP Client, OpenVPN Client, Server, STP, GRE | |
Frequency | 6GHz | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 674,39000 € | 674,39 € |
| Unit Price without VAT: | 674,39000 € |
|---|---|
| Unit Price with VAT: | 802,52410 € |

