
G528GP2FS | |
|---|---|
DigiKey Part Number | 1829-G528GP2FS-ND |
Manufacturer | |
Manufacturer Product Number | G528GP2FS |
Description | SECURITY PACK 5G SUB 6 GHZ LTE C |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4G/3G/2G DHCP, DLMS Client, DNP3, DNS, DNS proxy, EtherCAT, Ipsec, L2TP, Modbus, NAT, Passthrough, PPTP Client, OpenVPN Client, Server, STP, GRE Gateway Ethernet, RJ-45, RS-232, RS-485 |
Datasheet | Datasheet |
Category | Modulation or Protocol DHCP, DLMS Client, DNP3, DNS, DNS proxy, EtherCAT, Ipsec, L2TP, Modbus, NAT, Passthrough, PPTP Client, OpenVPN Client, Server, STP, GRE |
Manufacturer Lantronix, Inc. | Frequency 6GHz |
Series | Applications General Purpose |
Packaging Bulk | Interface Ethernet, RJ-45, RS-232, RS-485 |
Part Status Active | Features IP67 |
Function Gateway |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 735,25000 € | 735,25 € |
| Unit Price without VAT: | 735,25000 € |
|---|---|
| Unit Price with VAT: | 874,94750 € |

