
G527GP2AS | |
|---|---|
DigiKey Part Number | 1829-G527GP2AS-ND |
Manufacturer | |
Manufacturer Product Number | G527GP2AS |
Description | SECURITY PACK LTE CAT 7-13 ROUTE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP Gateway Ethernet, RJ-45, RS-232, RS-485, USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | DHCP, DLMS Client, DNP3, DNS, DNS Proxy, EtherCAT, GRE, Ipsec, L2TP, Modbus, NAT, OpenVPN Client, Passthrough, PPTP Client, Server, STP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, RS-232, RS-485, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | IP67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 376,93500 € | 18.846,75 € |
| Unit Price without VAT: | 376,93500 € |
|---|---|
| Unit Price with VAT: | 448,55265 € |

