
EMGFR02 | |
---|---|
DigiKey Part Number | 1829-EMGFR02-ND |
Manufacturer | |
Manufacturer Product Number | EMGFR02 |
Description | GATEWAYS SERIAL PORT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4G BOOTP, CIFS, DHCP, DNS, FTP, NFS, NTP, PPP, SCP, SFTP, SSH, SSL, Telnet, TCP, TFTP, TLS, UDP Gateway Ethernet, RJ-45, USB, WiFi |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BOOTP, CIFS, DHCP, DNS, FTP, NFS, NTP, PPP, SCP, SFTP, SSH, SSL, Telnet, TCP, TFTP, TLS, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB, WiFi | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 500,36000 € | 500,36 € |
Unit Price without VAT: | 500,36000 € |
---|---|
Unit Price with VAT: | 595,42840 € |