
EMG851000S | |
---|---|
DigiKey Part Number | 1829-EMG851000S-ND |
Manufacturer | |
Manufacturer Product Number | EMG851000S |
Description | EDGE MANAGEMENT GATEWAY 4PORT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G LTE Gateway Ethernet, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | LTE | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ45 | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 685,38000 € | 685,38 € |
Unit Price without VAT: | 685,38000 € |
---|---|
Unit Price with VAT: | 815,60220 € |