
EMG751001S | |
---|---|
DigiKey Part Number | 1829-EMG751001S-ND |
Manufacturer | |
Manufacturer Product Number | EMG751001S |
Description | GATEWAY 4G ETHERNET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4G BOOTP, CIFS, DHCP, DNS, FTP, NFS, NTP, PPP, SCP, SFTP, SSH, SSL, Telnet, TCP, TFTP, TLS, UDP Gateway AT&T, CE, FCC, FIPS, IC, PTCRB, RCM, UL/CB, Verizon Ethernet, RJ-45, USB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Gateway | |
Modulation or Protocol | BOOTP, CIFS, DHCP, DNS, FTP, NFS, NTP, PPP, SCP, SFTP, SSH, SSL, Telnet, TCP, TFTP, TLS, UDP | |
Frequency | - | |
Applications | General Purpose | |
Interface | Ethernet, RJ-45, USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 856,94000 € | 856,94 € |
Unit Price without VAT: | 856,94000 € |
---|---|
Unit Price with VAT: | 1.019,75860 € |