
EDS01612N-02 | |
---|---|
DigiKey Part Number | EDS01612N-02-ND |
Manufacturer | |
Manufacturer Product Number | EDS01612N-02 |
Description | ETHERNET TO SERIAL RS-232 |
Customer Reference | |
Detailed Description | Ethernet to Serial Adapter Card RS-232 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Ethernet to Serial | |
Interface | RS-232 | |
Number of Ports | 16 | |
Base Product Number |