
E228G004S | |
---|---|
DigiKey Part Number | 1829-E228G004S-ND |
Manufacturer | |
Manufacturer Product Number | E228G004S |
Description | ROUTER E228 LTE CAT4 SPEED AUS/N |
Customer Reference | |
Detailed Description | 2G/3G Azure, Cumulocity, DNP3, FTP, Http, LAN, LTE, Modbus, Modbus RTU, Modbus RTU/TCP, Modbus TCP, MQTT, WAN Router Ethernet, LAN, RJ-45, RS-485, WAN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Router | |
Modulation or Protocol | Azure, Cumulocity, DNP3, FTP, Http, LAN, LTE, Modbus, Modbus RTU, Modbus RTU/TCP, Modbus TCP, MQTT, WAN | |
Frequency | 580MHz | |
Applications | General Purpose | |
Interface | Ethernet, LAN, RJ-45, RS-485, WAN | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps |