
CF-CLOUDSAAS-3YEAR | |
|---|---|
DigiKey Part Number | 1829-CF-CLOUDSAAS-3YEAR-ND |
Manufacturer | |
Manufacturer Product Number | CF-CLOUDSAAS-3YEAR |
Description | CONSOLEFLOW CLOUD 3 YEAR 1 DEVIC |
Customer Reference | |
Detailed Description | Subscription 3 Years Automation Control Electronically Delivered |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Automation Control | |
Edition | - | |
License Length | 3 Years | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | Electronically Delivered | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 496,67000 € | 496,67 € |
| Unit Price without VAT: | 496,67000 € |
|---|---|
| Unit Price with VAT: | 591,03730 € |

