
CF-CLOUDSAAS-1YEAR | |
|---|---|
DigiKey Part Number | 1829-CF-CLOUDSAAS-1YEAR-ND |
Manufacturer | |
Manufacturer Product Number | CF-CLOUDSAAS-1YEAR |
Description | CONSOLEFLOW CLOUD 1 YEAR 1 DEVIC |
Customer Reference | |
Detailed Description | Subscription 1 Year Automation Control |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Electronic Delivery | |
Part Status | Active | |
Type | Subscription | |
Applications | Automation Control | |
Edition | - | |
License Length | 1 Year | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | - | |
Media Delivery Type | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,27000 € | 174,27 € |
| Unit Price without VAT: | 174,27000 € |
|---|---|
| Unit Price with VAT: | 207,38130 € |

