


A5100AB04 | |
---|---|
DigiKey Part Number | 1829-A5100AB04-ND |
Manufacturer | |
Manufacturer Product Number | A5100AB04 |
Description | EVAL BOARD GPS MOD GLONASS GNSS |
Customer Reference | |
Detailed Description | A5100-A SiRFstarV™ GNSS (GLONASS, GPS) 1.575GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | GNSS (GLONASS, GPS) | |
Frequency | 1.575GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | A5100-A | |
Note | - | |
Base Product Number |