
A2235H | |
---|---|
DigiKey Part Number | 1829-A2235H-ND |
Manufacturer | |
Manufacturer Product Number | A2235H |
Description | A2235H - SIRFSTARIV-BASED 48-CHA |
Customer Reference | |
Detailed Description | - RF Receiver GPS 1.575GHz -163dBm 4.8kbps |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lantronix, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 1.575GHz | |
Sensitivity | -163dBm | |
Data Rate (Max) | 4.8kbps | |
Modulation or Protocol | GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | GPIO, I2C, SPI, UART | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 22-SMD Module | |
Supplier Device Package | - |