DA-011-12-02-00-00 | |
---|---|
DigiKey Part Number | 1487-1080-ND |
Manufacturer | |
Manufacturer Product Number | DA-011-12-02-00-00 |
Description | THERMOELECT ASSY DIRECT AIR |
Customer Reference | |
Detailed Description | Thermoelectric Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Location | - | |
Operating Temperature | - | |
Weight | - | |
Dimensions - Overall | - | |
Base Product Number |