64984-501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64984-501
64985-501

64984-501

DigiKey Part Number
64984-501-ND
Manufacturer
Manufacturer Product Number
64984-501
Description
CP2-127-06-L2-RT-W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 122.3W @ 25°C 14.3 A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 62.00mm L x 62.00mm W
Qmax @ Th
122.3W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
4.57mm
Number of Stages
1
Current - Max
14.3 A
Voltage - Max
14.5 V
Resistance
940 mOhms
Operating Temperature
-
Features
Lead Wires, Sealed - Silicone RTV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2456,57542 €1.357,81 €
Manufacturers Standard Package
Unit Price without VAT:56,57542 €
Unit Price with VAT:67,32475 €