58890-502 | |
---|---|
DigiKey Part Number | 58890-502-ND |
Manufacturer | |
Manufacturer Product Number | 58890-502 |
Description | CP14-71-045-L2-RT-W4.5 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 41.3W @ 25°C 8.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 29.70mm L x 29.70mm W | |
Qmax @ Th | 41.3W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 8.5 A | |
Voltage - Max | 8 V | |
Resistance | 870 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |