

430891-420 | |
---|---|
DigiKey Part Number | 1487-1000-ND |
Manufacturer | |
Manufacturer Product Number | 430891-420 |
Description | HV14,18,F0N,0102,GG,W0,2019 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.3W @ 25°C 1 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 2.04mm L x 1.89mm W | |
Qmax @ Th | 1.3W @ 25°C | |
Delta Tmax @ Th | 45°C @ 25°C | |
Height | 0.60mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 2.3 V | |
Resistance | 2 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires |