430474-501
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
430474-501
430474-501

430474-501

DigiKey Part Number
926-1220-ND
Manufacturer
Manufacturer Product Number
430474-501
Description
PELTIER SH10,125,05,L1,W4.5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 33.7W @ 25°C 4 A 80°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 29.70mm L x 29.70mm W
Qmax @ Th
33.7W @ 25°C
Delta Tmax @ Th
67°C @ 25°C
Height
3.20mm
Number of Stages
1
Current - Max
4 A
Voltage - Max
14.3 V
Resistance
3.3 Ohms
Operating Temperature
80°C
Features
Lead Wires, Non-Sealed
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
142,91000 €42,91 €
540,31400 €201,57 €
1238,96667 €467,60 €
3637,34250 €1.344,33 €
6036,61033 €2.196,62 €
10835,78593 €3.864,88 €
Manufacturers Standard Package
Unit Price without VAT:42,91000 €
Unit Price with VAT:51,06290 €