430160-504 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Tark Thermal Solutions
In Stock: 77
Unit Price: 33,36000 €
Datasheet
ThermaTEC43.90-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ThermaTEC43.90-SERIES
430160-504

430160-504

DigiKey Part Number
926-1279-ND
Manufacturer
Manufacturer Product Number
430160-504
Description
PELTIER HT8,12,F2,4040,TA,RT,W6
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 72.9W @ 25°C 8.5 A 175°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 43.90mm L x 39.90mm W
Qmax @ Th
72.9W @ 25°C
Delta Tmax @ Th
63°C @ 25°C
Height
3.33mm
Number of Stages
1
Current - Max
8.5 A
Voltage - Max
14.5 V
Resistance
1.58 Ohms
Operating Temperature
175°C
Features
Lead Wires, Sealed - Silicone RTV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes