


430134-516 | |
---|---|
DigiKey Part Number | 926-1174-ND |
Manufacturer | |
Manufacturer Product Number | 430134-516 |
Description | PELTIER MOD HT9,3,F2,2525,TA,W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 20.1W @ 25°C 9.6 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.70mm L x 25.40mm W | |
Qmax @ Th | 20.1W @ 25°C | |
Delta Tmax @ Th | 63°C @ 25°C | |
Height | 5.00mm | |
Number of Stages | 1 | |
Current - Max | 9.6 A | |
Voltage - Max | 3.6 V | |
Resistance | 340 mOhms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 41,11000 € | 41,11 € |
5 | 38,62000 € | 193,10 € |
10 | 37,59500 € | 375,95 € |
Unit Price without VAT: | 41,11000 € |
---|---|
Unit Price with VAT: | 48,92090 € |