


430037-502 | |
---|---|
DigiKey Part Number | 926-1368-ND |
Manufacturer | |
Manufacturer Product Number | 430037-502 |
Description | PELTIER HOT12,18,F2A,0606,GG |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 1.5W @ 25°C 1.2 A 175°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 7.20mm L x 6.00mm W | |
Qmax @ Th | 1.5W @ 25°C | |
Delta Tmax @ Th | 64°C @ 25°C | |
Height | 3.07mm | |
Number of Stages | 1 | |
Current - Max | 1.2 A | |
Voltage - Max | 2.1 V | |
Resistance | 1.57 Ohms | |
Operating Temperature | 175°C | |
Features | Lead Wires, Non-Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 43,69000 € | 43,69 € |
5 | 41,16600 € | 205,83 € |
10 | 39,90300 € | 399,03 € |
25 | 38,64000 € | 966,00 € |
Unit Price without VAT: | 43,69000 € |
---|---|
Unit Price with VAT: | 51,99110 € |