387009510
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

387009500

DigiKey Part Number
1487-387009500-ND
Manufacturer
Manufacturer Product Number
387009500
Description
ETX3,12,F3,3030,11,EP,W18
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler) 31.4W @ 50°C 3.2 A 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Rectangular - 34.00mm L x 30.00mm W
Qmax @ Th
31.4W @ 50°C
Delta Tmax @ Th
83.2°C @ 50°C
Height
3.50mm
Number of Stages
1
Current - Max
3.2 A
Voltage - Max
16.6 V
Resistance
4.82 Ohms
Operating Temperature
150°C
Features
Lead Wires, Sealed - Epoxy
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,96000 €34,96 €
532,84200 €164,21 €
1231,74583 €380,95 €
3630,42222 €1.095,20 €
6029,82583 €1.789,55 €
10829,15407 €3.148,64 €
Manufacturers Standard Package
Unit Price without VAT:34,96000 €
Unit Price with VAT:41,60240 €