

387004920 | |
---|---|
DigiKey Part Number | 1487-387004920-ND |
Manufacturer | |
Manufacturer Product Number | 387004920 |
Description | ETX4-7-F1-2323-L-RT-W6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 21.7W @ 50°C 4 A 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 23.00mm L x 23.00mm W | |
Qmax @ Th | 21.7W @ 50°C | |
Delta Tmax @ Th | 83.2°C @ 50°C | |
Height | 3.20mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 9.3 V | |
Resistance | 2.18 Ohms | |
Operating Temperature | 150°C | |
Features | Lead Wires, Lapped, Sealed |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,55000 € | 25,55 € |
5 | 24,00200 € | 120,01 € |
12 | 23,19917 € | 278,39 € |
36 | 22,23194 € | 800,35 € |
60 | 21,79617 € | 1.307,77 € |
108 | 21,30528 € | 2.300,97 € |
Unit Price without VAT: | 25,55000 € |
---|---|
Unit Price with VAT: | 30,40450 € |