

387002598 | |
---|---|
DigiKey Part Number | 387002598-ND |
Manufacturer | |
Manufacturer Product Number | 387002598 |
Description | OT15-30-F2A-0610-11-EP-W2.25 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.0W @ 25°C 1.5 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 12.30mm L x 6.20mm W | |
Qmax @ Th | 3.0W @ 25°C | |
Delta Tmax @ Th | 67°C @ 25°C | |
Height | 1.96mm | |
Number of Stages | 1 | |
Current - Max | 1.5 A | |
Voltage - Max | 3.4 V | |
Resistance | 2.09 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |