387002426 | |
---|---|
DigiKey Part Number | 387002426-ND |
Manufacturer | |
Manufacturer Product Number | 387002426 |
Description | UT9-28-F2-4040-TA-EP-W6 |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 206.0W @ 25°C 9.2 A 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 44.00mm L x 40.00mm W | |
Qmax @ Th | 206.0W @ 25°C | |
Delta Tmax @ Th | 68°C @ 25°C | |
Height | 2.79mm | |
Number of Stages | 1 | |
Current - Max | 9.2 A | |
Voltage - Max | 36.7 V | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Epoxy |