387001712
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
387001712

387001712

DigiKey Part Number
1487-1070-ND
Manufacturer
Manufacturer Product Number
387001712
Description
ET-MS2,192,14,20,11,18,11,W8
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TEC (Thermoelectric Cooler)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tark Thermal Solutions
Series
Packaging
Bulk
Part Status
Active
Type
TEC (Thermoelectric Cooler)
Size / Dimension
Square - 40.00mm L x 40.00mm W
Qmax @ Th
-
Delta Tmax @ Th
-
Height
8.28mm
Number of Stages
1
Operating Temperature
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
188,48000 €88,48 €
583,12800 €415,64 €
1280,35333 €964,24 €
3677,00417 €2.772,15 €
6075,49483 €4.529,69 €
10873,79528 €7.969,89 €
Manufacturers Standard Package
Unit Price without VAT:88,48000 €
Unit Price with VAT:105,29120 €