
1421.70 | |
---|---|
DigiKey Part Number | 1487-1235-ND |
Manufacturer | |
Manufacturer Product Number | 1421.70 |
Description | RECIRCULATING CHILLERS |
Customer Reference | |
Detailed Description | Active, Recirculating Chiller 2000 W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tark Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Product Type | Active, Recirculating Chiller | |
Power - Cooling | 2000 W | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | - | |
Operating Temperature | 5°C ~ 30°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | - | |
Attachment Method | - |