Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 228.60mm x 228.60mm Square
Tflex Non silicone gap fillers

A18843-13

DigiKey Part Number
926-A18843-13-ND
Manufacturer
Manufacturer Product Number
A18843-13
Description
TFLEX SF7,3.25 229X229MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.130" (3.30mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Non-Silicone
Series
Color
Gray
Packaging
Bulk
Thermal Resistivity
0.06°C/W
Part Status
Active
Thermal Conductivity
7.0W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Outline
228.60mm x 228.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20181,65450 €3.633,09 €
Unit Price without VAT:181,65450 €
Unit Price with VAT:216,16886 €