Thermal Pad Gray 228.60mm x 228.60mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad Gray 228.60mm x 228.60mm Square
Tflex Non silicone gap fillers

A18843-12

DigiKey Part Number
926-A18843-12-ND
Manufacturer
Manufacturer Product Number
A18843-12
Description
TFLEX SF7,3.00 229X229MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.120" (3.05mm)
Manufacturer
Laird Technologies - Thermal Materials
Material
Non-Silicone
Series
Color
Gray
Packaging
Bulk
Thermal Resistivity
0.06°C/W
Part Status
Active
Thermal Conductivity
7.0W/m-K
Usage
Multi
Shelf Life
24 Months
Type
Gap Filler Pad, Sheet
Shelf Life Start
Date of Shipment
Shape
Square
Storage/Refrigeration Temperature
32°F ~ 95°F (0°C ~ 35°C)
Outline
228.60mm x 228.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1176,76000 €176,76 €
10156,38200 €1.563,82 €
25148,92320 €3.723,08 €
50143,51060 €7.175,53 €
Manufacturers Standard Package
Unit Price without VAT:176,76000 €
Unit Price with VAT:210,34440 €