


A18840-13 | |
|---|---|
DigiKey Part Number | 926-A18840-13-ND |
Manufacturer | |
Manufacturer Product Number | A18840-13 |
Description | TFLEX SF4,3.25 457X457MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.20mm x 457.20mm Square |
Datasheet | Datasheet |
Category | Thickness 0.130" (3.30mm) |
Manufacturer Laird Technologies - Thermal Materials | Material Non-Silicone |
Series | Color Gray |
Packaging Bulk | Thermal Resistivity 0.07°C/W |
Part Status Active | Thermal Conductivity 4.0W/m-K |
Usage Multi | Shelf Life 24 Months |
Type Gap Filler Pad, Sheet | Shelf Life Start Date of Shipment |
Shape Square | Storage/Refrigeration Temperature 32°F ~ 95°F (0°C ~ 35°C) |
Outline 457.20mm x 457.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 534,27100 € | 5.342,71 € |
| Unit Price without VAT: | 534,27100 € |
|---|---|
| Unit Price with VAT: | 635,78249 € |

