A18578-02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18578-02

DigiKey Part Number
926-A18578-02-ND
Manufacturer
Manufacturer Product Number
A18578-02
Description
TPUTTY 910 180CC, NET 159CC EFD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Liquid Gap Filler 180cc Cartridge
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Box
Part Status
Active
Type
Liquid Gap Filler
Size / Dimension
180cc Cartridge
Usable Temperature Range
-40°F ~ 356°F (-40°C ~ 180°C)
Color
Red
Thermal Conductivity
9.10W/m-K
Features
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date of Manufacture
Shipping Info
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1441,13000 €441,13 €
10390,19600 €3.901,96 €
Manufacturers Standard Package
Unit Price without VAT:441,13000 €
Unit Price with VAT:524,94470 €