
A18501-01 | |
|---|---|
DigiKey Part Number | 926-A18501-01-ND |
Manufacturer | |
Manufacturer Product Number | A18501-01 |
Description | THERM PAD W/ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Adhesive - One Side |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Thickness | 0.0100" (0.254mm) | |
Adhesive | Adhesive - One Side | |
Thermal Resistivity | 0.33°C/W | |
Thermal Conductivity | 5.0W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,39000 € | 162,39 € |
| 10 | 143,67300 € | 1.436,73 € |
| 25 | 136,82200 € | 3.420,55 € |
| 50 | 131,85020 € | 6.592,51 € |
| Unit Price without VAT: | 162,39000 € |
|---|---|
| Unit Price with VAT: | 193,24410 € |


