Tflex-HP34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A18330-17

DigiKey Part Number
926-A18330-17-ND
Manufacturer
Manufacturer Product Number
A18330-17
Description
THERM PAD 127MMX76MM GRAY
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 127.00mm x 76.00mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
127.00mm x 76.00mm
Thickness
0.167" (4.25mm)
Material
Graphite
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
34W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5159,43400 €797,17 €
Unit Price without VAT:159,43400 €
Unit Price with VAT:189,72646 €