

A18213-15 | |
---|---|
DigiKey Part Number | 926-A18213-15-ND |
Manufacturer | |
Manufacturer Product Number | A18213-15 |
Description | THERM PAD 229MMX229MM GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 229.00mm x 229.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 229.00mm x 229.00mm | |
Thickness | 0.148" (3.75mm) | |
Material | Non-Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | 376,19750 € | 1.504,79 € |
Unit Price without VAT: | 376,19750 € |
---|---|
Unit Price with VAT: | 447,67503 € |