A18213-04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A18213-04
Tflex Non silicone gap fillers

A18213-10

DigiKey Part Number
926-A18213-10-ND
Manufacturer
Manufacturer Product Number
A18213-10
Description
THERM PAD 229MMX229MM GRAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 229.00mm x 229.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Laird Technologies - Thermal Materials
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
229.00mm x 229.00mm
Thickness
0.0984" (2.500mm)
Material
Non-Silicone, Ceramic Filled
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
10W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1243,05000 €243,05 €
10215,01400 €2.150,14 €
25204,75360 €5.118,84 €
Manufacturers Standard Package
Unit Price without VAT:243,05000 €
Unit Price with VAT:289,22950 €