

A18212-02 | |
---|---|
DigiKey Part Number | 926-A18212-02-ND |
Manufacturer | |
Manufacturer Product Number | A18212-02 |
Description | THERM PAD 457X457MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 457.00mm x 457.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Usage | - | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 457.00mm x 457.00mm | |
Thickness | 0.0197" (0.500mm) | |
Material | Non-Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 10W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |