
A18196-05 | |
|---|---|
DigiKey Part Number | 926-A18196-05-ND |
Manufacturer | |
Manufacturer Product Number | A18196-05 |
Description | THERM PAD 457.20MM X 457.20MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad 457.20mm x 457.20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird Technologies - Thermal Materials | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Outline | 457.20mm x 457.20mm | |
Thickness | 0.0049" (0.125mm) | |
Thermal Conductivity | 5.3W/m-K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 36,20211 € | 687,84 € |
| Unit Price without VAT: | 36,20211 € |
|---|---|
| Unit Price with VAT: | 43,08051 € |


